+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R05P205D/P/R8

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; SIP7


Manufacturer: RECOM

Manufacturer part number:
R05P205D/P/R8
TME Symbol:
R05P205D/P/R8

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RxxP2xx/R
Body dimensions
19.5x9.8x12.5mm
Efficiency
79...85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
8kV DC
Number of outputs
2
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R05P205D/P/R8
0 in TME stock
Net price for quantities from 25 pcs - 25.85 USDGross price for quantities from 25 pcs - 25.85 USD
Net price for quantities from 50 pcs - 25.49 USDGross price for quantities from 50 pcs - 25.49 USD
Net price for quantities from 100 pcs - 24.77 USDGross price for quantities from 100 pcs - 24.77 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.