+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R05P205S/P/X2

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SIP7

Manufacturer: RECOM

Manufacturer part number:
R05P205S/P/X2
TME Symbol:
R05P205S/P/X2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP7
Mounting
THT
Manufacturer series
RxxP2xx
Body dimensions
19.5x9.8x12.5mm
Efficiency
70...75%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
1
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R05P205S/P/X2
0 in TME stock
Net price for quantities from 1 pcs - 17.28 USDGross price for quantities from 1 pcs - 17.28 USD
Net price for quantities from 25 pcs - 15.43 USDGross price for quantities from 25 pcs - 15.43 USD
Net price for quantities from 75 pcs - 15.33 USDGross price for quantities from 75 pcs - 15.33 USD
Net price for quantities from 100 pcs - 14.89 USDGross price for quantities from 100 pcs - 14.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.