+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R09P09S/P/R6.4

Converter: DC/DC; 1W; Uin: 8.1÷9.9VDC; Uout: 9VDC; Iout: 111mA; SIP7


Manufacturer: RECOM

Manufacturer part number:
R09P09S/P/R6.4
TME Symbol:
R09P09S/P/R6.4

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
8.1...9.9V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP7
Mounting
THT
Manufacturer series
RxxPxx/R
Body dimensions
19.5x9.8x12.5mm
Efficiency
75...82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
1
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R09P09S/P/R6.4
0 in TME stock
Net price for quantities from 1 pcs - 23.67 USDGross price for quantities from 1 pcs - 23.67 USD
Net price for quantities from 25 pcs - 21.28 USDGross price for quantities from 25 pcs - 21.28 USD
Net price for quantities from 75 pcs - 20.97 USDGross price for quantities from 75 pcs - 20.97 USD
Net price for quantities from 100 pcs - 20.53 USDGross price for quantities from 100 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.