+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1-22-B

Laboratory connector: 4mm banana; socket; 60VDC; 10A; black


Manufacturer: SCI

Manufacturer part number:
R1-22-B
TME Symbol:
R1-22-B

Specification

Manufacturer
SCI
Type of lab connector
4mm banana
Connector
socket
Rated voltage
60V DC
Current rating
10A
Colour
black
Contact plating
nickel plated
Mounting
on panel, screw, soldered
Connector variant
insulated
Contact material
brass
Flammability rating
UL94V-2
Body material
polyamide
Operating temperature
-10...80°C
Dimensions
Panel cutout
Gross weight2.388 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets SCI,
*
R1-22-B
7059 in TME stock
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs