+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R12P05S

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA

Manufacturer: RECOM

Manufacturer part number:
R12P05S
TME Symbol:
R12P05S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RxxPxx
Body dimensions
19.5x9.8x12.5mm
Efficiency
70...75%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
1
Dimensions
Gross weight4.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R12P05S
26 in TME stock
Net price for quantities from 1 pcs - 14.03 USDGross price for quantities from 1 pcs - 14.03 USD
Net price for quantities from 25 pcs - 13.06 USDGross price for quantities from 25 pcs - 13.06 USD
Net price for quantities from 5000 pcs - 12.20 USDGross price for quantities from 5000 pcs - 12.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs