+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R12P215D

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: RECOM

Manufacturer part number:
R12P215D
TME Symbol:
R12P215D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
66mA
Output current 2
66mA
Case
SIP7
Mounting
THT
Manufacturer series
RxxP2xx
Body dimensions
19.5x9.8x12.5mm
Efficiency
75...80%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
2
Dimensions
Gross weight4.31 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R12P215D
2 in TME stock
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
Net price for quantities from 25 pcs - 15.13 USDGross price for quantities from 25 pcs - 15.13 USD
Net price for quantities from 75 pcs - 14.12 USDGross price for quantities from 75 pcs - 14.12 USD
Net price for quantities from 100 pcs - 13.71 USDGross price for quantities from 100 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs