+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-25A2

Switch: toggle; Pos: 2; SPST; ON-OFF; 6A/250VAC; Leads: connectors


Manufacturer: SCI

Manufacturer part number:
R13-25A2
TME Symbol:
R13-25A2-01

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
R13-25
Terminals plating
nickel
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
18.3mm
Max. contact resistance:
50mΩ
Body dimensions
29x15x9.3mm
Actuator material
metal
Panel thickness
max. 6mm
Test voltage
1kV
Leads dimensions
6.3x0.8mm
Dimensions
Panel cutout
Gross weight19.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-25A2
539 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.03 USDGross price for quantities from 250 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsBag = 100 pcs