+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SCI | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPST-NO | |
AC contacts rating @R | 6A / 250V AC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | connectors | |
Max. contact resistance: | 50mΩ | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø20.2mm | |
Body material | polyamide | |
AC test voltage | 1.5kV | |
Actuator colour | red | |
Panel thickness | max. 3mm | |
Mounting | on panel | |
Body dimensions | Ø19.8x18mm | |
Flammability rating | UL94V-2 | |
Terminals plating | silver plated | |
Manufacturer series | R13-527 | |
Leads dimensions | 4.8x0.8mm | |
Operating temperature | -25...85°C |