+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-527C-02-BB

Switch: push-button; Pos: 2; SPST; 6A/250VAC; OFF-(ON); polyamide


Manufacturer: SCI

Manufacturer part number:
R13-527C-02-BB
TME Symbol:
R13-527C-02-BB

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
6A / 250V AC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø20.2mm
Body material
polyamide
Actuator colour
black
Panel thickness
max. 3mm
Mounting
on panel
Body dimensions
Ø19.8x14.5mm
Manufacturer series
R13-527
Leads dimensions
4.8x0.8mm
Operating temperature
-25...85°C
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
R13-527C-02-BB
0 in TME stock
Net price for quantities from 1000 pcs - 1.68 USDGross price for quantities from 1000 pcs - 1.68 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.