+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-553B2L-01

Switch: push-button; Pos: 2; SPST; 10A/14VDC; OFF-ON; IP65; red


Manufacturer: SCI

Manufacturer part number:
R13-553B2L-01
TME Symbol:
R13-553B2L-01

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
DC contacts rating @R
10A / 14V DC
Switching method
OFF-ON
IP rating
IP65
Illumination
LED
Backlight colour
red
Leads
connectors
Electrical life
20000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø22mm
Body material
polyamide
Actuator colour
red
Panel thickness
max. 7mm
Mounting
on panel
Manufacturer series
R13-553
Leads dimensions
6.3mm
Operating temperature
-25...85°C
Gross weight11.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
R13-553B2L-01
578 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 250 pcs - 2.67 USDGross price for quantities from 250 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 100 pcsCardboard = 500 pcs