+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-566A2-01

Switch: push-button; Pos: 2; SPST; 5A/24VDC; OFF-(ON); Cutout: Ø12mm

Manufacturer: SCI

Manufacturer part number:
R13-566A2-01
TME Symbol:
R13-566A2-01

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Contacts configuration
SPST
DC contacts rating @R
5A / 24V DC
Switching method
OFF-(ON)
Leads
connectors
Max. contact resistance:
50mΩ
Button shape
flat, round
Mounting hole dimensions
Ø12mm
Actuator colour
black
Leads dimensions
6.35mm
Gross weight25.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
*
R13-566A2-01
203 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 20 pcs - 1.45 USDGross price for quantities from 20 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 600 pcs - 1.01 USDGross price for quantities from 600 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts