+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-918A-01

Switch: door; Pos: 2; SPST-NO; 10A/250VAC; Illumin: none; on panel


Manufacturer: SCI

Manufacturer part number:
R13-918A-01
TME Symbol:
R13-918A-01

Specification

Manufacturer
SCI
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
10A / 250V AC
Illumination
none
Leads
connectors
Leads dimensions
4.8mm
Switching method
OFF-(ON)
Mounting
on panel
Mounting hole dimensions
Ø14.5mm
Panel thickness
max. 3mm
Body material
polyamide
Contact plating
silver plated
Max. contact resistance:
50mΩ
Operating temperature
-20...85°C
Gross weight3.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches SCI,
*
R13-918A-01
1264 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs