+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R15P09S

Converter: DC/DC; 1W; Uin: 13.5÷16.5VDC; Uout: 9VDC; Iout: 111mA


Manufacturer: RECOM

Manufacturer part number:
R15P09S
TME Symbol:
R15P09S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
13.5...16.5V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP7
Mounting
THT
Manufacturer series
RxxPxx
Body dimensions
19.5x9.8x12.5mm
Efficiency
70...75%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
1
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R15P09S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.79 USDGross price for quantities from 1 pcs - 14.79 USD
Net price for quantities from 25 pcs - 13.21 USDGross price for quantities from 25 pcs - 13.21 USD
Net price for quantities from 75 pcs - 13.02 USDGross price for quantities from 75 pcs - 13.02 USD
Net price for quantities from 100 pcs - 12.65 USDGross price for quantities from 100 pcs - 12.65 USD