+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R15P22005D

Converter: DC/DC; 2W; Uin: 13.5÷16.5VDC; Uout: 20VDC; Uout2: -5VDC


Manufacturer: RECOM

Manufacturer part number:
R15P22005D
TME Symbol:
R15P22005D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
13.5...16.5V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
50mA
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RxxP2xxyy
Body dimensions
19.5x9.8x12.5mm
Efficiency
83%
Operating temperature
-40...95°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
2
Dimensions
Gross weight4.235 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R15P22005D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Packaging method by the manufacturer:
Tube = 25 pcs