+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R17-10A

Cover; Ø12.2mm; melamine; red


Manufacturer: SCI

Manufacturer part number:
R17-10A
TME Symbol:
R1710A

Specification

Manufacturer
SCI
Type of switch accessories
cover
Mounting hole dimensions
Ø12.2mm
Related items
R13-5, R13-8, R13-28, R13-61, R13-404
Body material
melamine
Colour
red
Dimensions
Gross weight13.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
*
R17-10A
888 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 5 pcs - 3.90 USDGross price for quantities from 5 pcs - 3.90 USD
Net price for quantities from 20 pcs - 3.28 USDGross price for quantities from 20 pcs - 3.28 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Packaging method by the manufacturer:Cardboard = 50 pcs