+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1812-014

Fuse: PTC polymer; SMD; 140mA; Imax: 100A; 1812; reel,tape


Manufacturer: OPTIFUSE

Manufacturer part number:
R1812-014
TME Symbol:
R1812-014

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.14A
Maximum current
100A
Switched current
0.3A
Max. voltage
60V
Power
0.8W
Min. resistance
1.2Ω
Max resistance
6.5Ω
Case - inch
1812
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight217.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses OPTIFUSE,
*
R1812-014
0 in TME stock
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
Net price for quantities from 4000 pcs - 0.60 USDGross price for quantities from 4000 pcs - 0.60 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.