+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1966ABLKBLKAF

ROCKER; SPST; ON-OFF; 15A/125VAC; black; R1966; 19.4x13mm; -30÷65°C

Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKAF
TME Symbol:
R1966ABLKBLKAF

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R1966
Backlight colour
yellow
Leads
connectors FASTON
Mounting hole dimensions
19.4x13mm
Button marking
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight3.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKAF
0 in TME stock
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.