+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1966ABLKBLKERRED

ROCKER; SPST; ON-OFF; 15A/125VAC; black; R1966; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKERRED
TME Symbol:
R1966ABLKBLKERRED

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 125V AC
Key button colour
black
Illumination
LED
Manufacturer series
R1966
Backlight colour
red
Body colour
black
Leads
for PCB
Mounting hole dimensions
19.4x13mm
Button marking
blank
Mounting
on panel
Operating temperature
-30...65°C
Gross weight3.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKERRED
0 in TME stock
Net price for quantities from 2400 pcs - 1.67 USDGross price for quantities from 2400 pcs - 1.67 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 400.
Multiplicity: 200.