+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1966ABLKBLKFR

ROCKER; SPST-NO; Pos: 2; ON-OFF; 8A/250VAC; black; R1966; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKFR
TME Symbol:
R1966ABLKBLKFR

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
8A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R1966
Max. contact resistance:
20mΩ
Body colour
black
Leads
angled, for soldering
Panel thickness
0.75...3mm
Electrical life
10000 cycles
Mounting hole dimensions
19.6x13mm
Button marking
O-I
Button shape
rectangular
Body dimensions
20.8x14.8x16mm
Contact material
copper alloy
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Mechanical durability
30000 cycles
Button height
5.8mm
Operating temperature
-30...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKFR
0 in TME stock
Net price for quantities from 150 pcs - 1.29 USDGross price for quantities from 150 pcs - 1.29 USD
Net price for quantities from 252 pcs - 1.21 USDGross price for quantities from 252 pcs - 1.21 USD
Net price for quantities from 300 pcs - 1.19 USDGross price for quantities from 300 pcs - 1.19 USD
Net price for quantities from 450 pcs - 1.15 USDGross price for quantities from 450 pcs - 1.15 USD
Net price for quantities from 600 pcs - 1.13 USDGross price for quantities from 600 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.