+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1966ABLKBLKGR

ROCKER; SPST; Pos: 2; ON-OFF; 15A/125VAC; black; R1966; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKGR
TME Symbol:
R1966ABLKBLKGR

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
15A / 125V AC
Actuator colour
black
Illumination
none
Manufacturer series
R1966
Body colour
black
Leads
angled, for PCB
Electrical life
10000 cycles
Mounting hole dimensions
19.4x13mm
Button marking
O-I
Body dimensions
18.5x10.2x14mm
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
THT
Operating temperature
-30...65°C
Gross weight3.393 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKGR
374 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 84 pcs - 1.31 USDGross price for quantities from 84 pcs - 1.31 USD
Net price for quantities from 252 pcs - 1.24 USDGross price for quantities from 252 pcs - 1.24 USD
Net price for quantities from 504 pcs - 1.18 USDGross price for quantities from 504 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 84 pcsCardboard = 100 pcsBag = 200 pcs