+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1966ABLKBLKIP

ROCKER; SPST; ON-OFF; 15A/125VAC; black; R1966; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R1966ABLKBLKIP
TME Symbol:
R1966ABLKBLKIP

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R1966
Body colour
black
Leads
for soldering
Mounting hole dimensions
19.4x13mm
Button marking
ON-OFF
Contact material
silver
Contact plating
silver plated
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight3.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966ABLKBLKIP
0 in TME stock
Net price for quantities from 150 pcs - 1.22 USDGross price for quantities from 150 pcs - 1.22 USD
Net price for quantities from 300 pcs - 1.16 USDGross price for quantities from 300 pcs - 1.16 USD
Net price for quantities from 600 pcs - 1.09 USDGross price for quantities from 600 pcs - 1.09 USD
Net price for quantities from 1050 pcs - 1.05 USDGross price for quantities from 1050 pcs - 1.05 USD
Net price for quantities from 2550 pcs - 0.99 USDGross price for quantities from 2550 pcs - 0.99 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.