+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1966DBLKREDBR

ROCKER; SPDT; ON-OFF-ON; 15A/125VAC; red; R1966; Leads: for PCB

Manufacturer: E-SWITCH

Manufacturer part number:
R1966DBLKREDBR
TME Symbol:
R1966DBLKREDBR

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 125V AC
Key button colour
red
Illumination
none
Manufacturer series
R1966
Leads
for PCB
Mounting hole dimensions
19.4x13mm
Button marking
I-O-II
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight3.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966DBLKREDBR
0 in TME stock
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.