+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1966FBLKBLKIF

ROCKER; SPST; OFF-ON; 15A/125VAC; black; R1966; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R1966FBLKBLKIF
TME Symbol:
R1966FBLKBLKIF

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
15A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R1966
Body colour
black
Leads
connectors FASTON
Mounting hole dimensions
19.4x13mm
Button marking
ON-OFF
Contact plating
silver plated
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight3.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966FBLKBLKIF
0 in TME stock
Net price for quantities from 200 pcs - 1.45 USDGross price for quantities from 200 pcs - 1.45 USD
Net price for quantities from 600 pcs - 1.36 USDGross price for quantities from 600 pcs - 1.36 USD
Net price for quantities from 2600 pcs - 1.27 USDGross price for quantities from 2600 pcs - 1.27 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.