+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1973BBLKBILFF4

ROCKER; DPST; ON-OFF; 9A/125VAC; blue; R1973; 19.2x12.8mm; -30÷65°C

Manufacturer: E-SWITCH

Manufacturer part number:
R1973BBLKBILFF4
TME Symbol:
R1973BBLKBILFF4

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
9A / 125V AC
Key button colour
blue
Illumination
LED
Manufacturer series
R1973
Backlight colour
blue
Leads
connectors FASTON
Mounting hole dimensions
19.2x12.8mm
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight4.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1973BBLKBILFF4
0 in TME stock
Net price for quantities from 1000 pcs - 1.71 USDGross price for quantities from 1000 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.