+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1973BBLKBLKAF0

ROCKER; DPST-NO; Pos: 2; ON-OFF; 6A/250VAC; black; R1973; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
R1973BBLKBLKAF0
TME Symbol:
R1973BBLKBLKAF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R1973
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Panel thickness
0.75...3mm
Electrical life
10000 cycles
Mounting hole dimensions
19.6x13mm
Button marking
Button shape
rectangular
Body dimensions
21x15x16mm
Contact material
copper alloy
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Mechanical durability
50000 cycles
Button height
6.2mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1973BBLKBLKAF0
0 in TME stock
Net price for quantities from 200 pcs - 1.53 USDGross price for quantities from 200 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.