+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1973BBLKBLKEF0

ROCKER; DPST; ON-OFF; 9A/125VAC; black; R1973; Body: black; -30÷65°C


Manufacturer: E-SWITCH

Manufacturer part number:
R1973BBLKBLKEF0
TME Symbol:
R1973BBLKBLKEF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
9A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R1973
Body colour
black
Leads
connectors FASTON
Mounting hole dimensions
19.2x12.8mm
Button marking
blank
Contact material
silver
Contact plating
silver plated
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight4.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1973BBLKBLKEF0
0 in TME stock
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
Net price for quantities from 400 pcs - 1.39 USDGross price for quantities from 400 pcs - 1.39 USD
Net price for quantities from 600 pcs - 1.36 USDGross price for quantities from 600 pcs - 1.36 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.