+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1973BBLKBLKFR0

ROCKER; DPST-NO; Pos: 2; ON-OFF; 6A/250VAC; black; R1973; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
R1973BBLKBLKFR0
TME Symbol:
R1973BBLKBLKFR0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R1973
Max. contact resistance:
20mΩ
Body colour
black
Leads
angled, for soldering
Panel thickness
0.75...3mm
Electrical life
10000 cycles
Mounting hole dimensions
19.6x13mm
Button marking
O-I
Button shape
rectangular
Body dimensions
21x15x16mm
Contact material
copper alloy
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Mechanical durability
50000 cycles
Button height
6.2mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1973BBLKBLKFR0
0 in TME stock
Net price for quantities from 150 pcs - 2.22 USDGross price for quantities from 150 pcs - 2.22 USD
Net price for quantities from 252 pcs - 2.16 USDGross price for quantities from 252 pcs - 2.16 USD
Net price for quantities from 300 pcs - 2.13 USDGross price for quantities from 300 pcs - 2.13 USD
Net price for quantities from 504 pcs - 2.07 USDGross price for quantities from 504 pcs - 2.07 USD
Net price for quantities from 600 pcs - 2.05 USDGross price for quantities from 600 pcs - 2.05 USD
Net price for quantities from 1008 pcs - 1.99 USDGross price for quantities from 1008 pcs - 1.99 USD
Net price for quantities from 2550 pcs - 1.91 USDGross price for quantities from 2550 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.