+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1973BBLKRILFF2

ROCKER; DPST; Pos: 2; ON-OFF; 6A/250VAC; black; R1973; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R1973BBLKRILFF2
TME Symbol:
R1973BBLKRILFF2

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
Key button colour
black
Manufacturer series
R1973
Backlight colour
red
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
19.5x12.85mm
Body dimensions
21.1x15.1x16mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Operating temperature
-30...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1973BBLKRILFF2
0 in TME stock
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)