+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1D-2412/H

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: RECOM

Manufacturer part number:
R1D-2412/H
TME Symbol:
R1D-2412/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Mounting
SMT
Manufacturer series
R1D
Body dimensions
15.24x10.7x6.7mm
Efficiency
75...78%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.274 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1D-2412/H
0 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 33 pcs - 9.99 USDGross price for quantities from 33 pcs - 9.99 USD
Net price for quantities from 99 pcs - 9.85 USDGross price for quantities from 99 pcs - 9.85 USD
Net price for quantities from 132 pcs - 9.57 USDGross price for quantities from 132 pcs - 9.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.