+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1D10-0509

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Uout2: -9VDC; SMT

Manufacturer: RECOM

Manufacturer part number:
R1D10-0509
TME Symbol:
R1D10-0509

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Output current 2
56mA
Mounting
SMT
Manufacturer series
R1D
Body dimensions
15.24x10.7x6.7mm
Efficiency
74...78%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1D10-0509
0 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 33 pcs - 7.59 USDGross price for quantities from 33 pcs - 7.59 USD
Net price for quantities from 99 pcs - 7.47 USDGross price for quantities from 99 pcs - 7.47 USD
Net price for quantities from 132 pcs - 7.26 USDGross price for quantities from 132 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)