+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1DA-050505/P

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: 5VDC; SMT

Manufacturer: RECOM

Manufacturer part number:
R1DA-050505/P
TME Symbol:
R1DA-050505/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
5V DC
Output current
0.1A
Output current 2
0.1A
Mounting
SMT
Manufacturer series
R1DA
Body dimensions
15.24x10.7x6.7mm
Efficiency
72...78%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1DA-050505/P
0 in TME stock
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 12.51 USD
Net price for quantities from 33 pcs - 11.10 USDGross price for quantities from 33 pcs - 11.10 USD
Net price for quantities from 99 pcs - 10.95 USDGross price for quantities from 99 pcs - 10.95 USD
Net price for quantities from 132 pcs - 10.63 USDGross price for quantities from 132 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.