+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1S-0505

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SMT

Manufacturer: RECOM

Manufacturer part number:
R1S-0505
TME Symbol:
R1S-0505

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
R1S
Body dimensions
12.75x10.7x6.7mm
Efficiency
72...78%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.05 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1S-0505
7 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 20 pcs - 6.36 USDGross price for quantities from 20 pcs - 6.36 USD
Net price for quantities from 40 pcs - 6.08 USDGross price for quantities from 40 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs