+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1S8-2424

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 24VDC; Iout: 42mA; SMT

Manufacturer: RECOM

Manufacturer part number:
R1S8-2424
TME Symbol:
R1S8-2424

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
24V DC
Output current
42mA
Mounting
SMT
Manufacturer series
R1S
Body dimensions
12.75x10.7x6.7mm
Efficiency
74...84%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1S8-2424
0 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 120 pcs - 8.23 USDGross price for quantities from 120 pcs - 8.23 USD
Net price for quantities from 500 pcs - 7.81 USDGross price for quantities from 500 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)