+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1SE-0505-R

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SMT


Manufacturer: RECOM

Manufacturer part number:
R1SE-0505-R
TME Symbol:
R1SE-0505-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
R1SE
Body dimensions
12.75x10.7x6.7mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.318 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1SE-0505-R
0 in TME stock
Net price for quantities from 500 pcs - 3.31 USDGross price for quantities from 500 pcs - 3.31 USD
Net price for quantities from 1000 pcs - 3.07 USDGross price for quantities from 1000 pcs - 3.07 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.