+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1SX-3.33.3-R

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: RECOM

Manufacturer part number:
R1SX-3.33.3-R
TME Symbol:
R1SX-3.33.3-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
303mA
Mounting
SMT
Manufacturer series
R1SX
Body dimensions
12.75x11.1x5.8mm
Efficiency
74%
Operating temperature
-40...100°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.239 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1SX-3.33.3-R
1 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 20 pcs - 4.82 USDGross price for quantities from 20 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.71 USDGross price for quantities from 25 pcs - 4.71 USD
Net price for quantities from 450 pcs - 4.54 USDGross price for quantities from 450 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 450 pcs