+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1Z-2405

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 200mA; SMT

Manufacturer: RECOM

Manufacturer part number:
R1Z-2405
TME Symbol:
R1Z-2405

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
R1Z
Body dimensions
15.24x10.7x8.7mm
Efficiency
50...60%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.6 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1Z-2405
0 in TME stock
Net price for quantities from 1 pcs - 25.55 USDGross price for quantities from 1 pcs - 25.55 USD
Net price for quantities from 5 pcs - 20.44 USDGross price for quantities from 5 pcs - 20.44 USD
Net price for quantities from 10 pcs - 18.30 USDGross price for quantities from 10 pcs - 18.30 USD
Net price for quantities from 25 pcs - 16.04 USDGross price for quantities from 25 pcs - 16.04 USD
Net price for quantities from 33 pcs - 15.56 USDGross price for quantities from 33 pcs - 15.56 USD
Net price for quantities from 50 pcs - 15.21 USDGross price for quantities from 50 pcs - 15.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.