+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1Z-3.33.3/P

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: RECOM

Manufacturer part number:
R1Z-3.33.3/P
TME Symbol:
R1Z-3.33.3/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
303mA
Mounting
SMT
Manufacturer series
R1Z
Body dimensions
15.24x10.7x8.7mm
Efficiency
50...60%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.6 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R1Z-3.33.3/P
0 in TME stock
Net price for quantities from 1 pcs - 28.26 USDGross price for quantities from 1 pcs - 28.26 USD
Net price for quantities from 10 pcs - 21.07 USDGross price for quantities from 10 pcs - 21.07 USD
Net price for quantities from 20 pcs - 17.61 USDGross price for quantities from 20 pcs - 17.61 USD
Net price for quantities from 33 pcs - 16.49 USDGross price for quantities from 33 pcs - 16.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.