+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2-1A24

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 1A; max.250VDC; 10VA


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
R2-1A24
TME Symbol:
R2-1A24

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
1A
Switched voltage
max. 250V DC
Switching capacity
10VA
Coil resistance
2.15kΩ
Coil power consumption
268mW
Mounting
PCB
Manufacturer series
R2
Case
DIP14
Contact resistance
0.15Ω
Coil voltage min.
18V DC
Coil voltage max.
32V DC
Operating temperature
-40...85°C
Operate time
1ms
Release time
0.5ms
Contact material
AgCdO
Body dimensions
20x7x5.5mm
Terminal pitch
2.54mm
Dimensions
Schematic diagram
Gross weight1.656 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
R2-1A24
78 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 108 pcs - 2.60 USDGross price for quantities from 108 pcs - 2.60 USD
Net price for quantities from 513 pcs - 2.21 USDGross price for quantities from 513 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs