+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R200W-2R2

Resistor: wire-wound; 2.2Ω; 200W; ±5%; Ø35x222mm; 200ppm/°C; Ø: 35mm


Manufacturer: SR PASSIVES

Manufacturer part number:
R200W-2R2
TME Symbol:
R200W-2R2

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
2.2Ω
Power
0.2kW
Tolerance
±5%
Body dimensions
Ø35x222mm
Temperature coefficient
200ppm/°C
Leads
solder lugs
Mounting holes pitch
244mm
Number of mounting holes
2
Length
222mm
Diameter
35mm
Gross weight409.5 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
R200W-2R2
1 in TME stock
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 19.20 USD
Net price for quantities from 5 pcs - 13.13 USDGross price for quantities from 5 pcs - 13.13 USD
Net price for quantities from 25 pcs - 10.31 USDGross price for quantities from 25 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.