+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R24-150B

Converter: DC/DC; 5W; Uin: 21÷27VDC; Uout: 92÷200VDC; DIP24; THT

Manufacturer: RECOM

Manufacturer part number:
R24-150B
TME Symbol:
R24-150B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
21...27V DC
Output voltage
92...200V DC
Case
DIP24
Mounting
THT
Manufacturer series
Rxx-B
Body dimensions
31.2x20.3x9.4mm
Efficiency
84%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight11.41 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R24-150B
13 in TME stock
Net price for quantities from 1 pcs - 58.31 USDGross price for quantities from 1 pcs - 58.31 USD
Net price for quantities from 30 pcs - 52.07 USDGross price for quantities from 30 pcs - 52.07 USD
Net price for quantities from 60 pcs - 51.34 USDGross price for quantities from 60 pcs - 51.34 USD
Net price for quantities from 120 pcs - 49.88 USDGross price for quantities from 120 pcs - 49.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs