+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R24C2T25-CT

Converter: DC/DC; 2W; Uin: 21÷27VDC; Iout: 100mA; Iout2: -12mA; SMT

Manufacturer: RECOM

Manufacturer part number:
R24C2T25-CT
TME Symbol:
R24C2T25-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21...27V DC
Output current
0.1A
Output current 2
-12mA
Mounting
SMT
Body dimensions
12.83x7.5x3.55mm
Efficiency
55%
Operating temperature
-40...125°C
Protection
anti-overload OPP, overheating OTP
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
Gross weight0.899 g
Certificates
See other products in this category: DC/DC Converters RECOM,
*
R24C2T25-CT
40 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 100 pcs - 6.42 USDGross price for quantities from 100 pcs - 6.42 USD
Net price for quantities from 250 pcs - 6.22 USDGross price for quantities from 250 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs