+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R24P05D

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: RECOM

Manufacturer part number:
R24P05D
TME Symbol:
R24P05D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP7
Mounting
THT
Manufacturer series
RxxPxx
Body dimensions
19.5x9.8x12.5mm
Efficiency
70...75%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
2
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R24P05D
0 in TME stock
Net price for quantities from 1 pcs - 16.23 USDGross price for quantities from 1 pcs - 16.23 USD
Net price for quantities from 25 pcs - 14.38 USDGross price for quantities from 25 pcs - 14.38 USD
Net price for quantities from 75 pcs - 14.29 USDGross price for quantities from 75 pcs - 14.29 USD
Net price for quantities from 100 pcs - 13.98 USDGross price for quantities from 100 pcs - 13.98 USD
No. of pieces (Multiplicity: 1)