+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R24P215D

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
R24P215D
TME Symbol:
R24P215D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
66mA
Output current 2
66mA
Case
SIP7
Mounting
THT
Manufacturer series
RxxP2xx
Body dimensions
19.5x9.8x12.5mm
Efficiency
75...80%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
2
Dimensions
Gross weight4.11 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R24P215D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 16.06 USD
Net price for quantities from 25 pcs - 14.36 USDGross price for quantities from 25 pcs - 14.36 USD
Net price for quantities from 75 pcs - 14.05 USDGross price for quantities from 75 pcs - 14.05 USD
Net price for quantities from 100 pcs - 13.64 USDGross price for quantities from 100 pcs - 13.64 USD
Packaging method by the manufacturer:
Tube = 25 pcs