+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R24P22005D

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 20VDC; Uout2: -5VDC


Manufacturer: RECOM

Manufacturer part number:
R24P22005D
TME Symbol:
R24P22005D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
50mA
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RxxP2xxyy
Body dimensions
19.5x9.8x12.5mm
Efficiency
84%
Operating temperature
-40...95°C
Protection
short circuit protection SCP
Insulation voltage
6.4kV DC
Number of outputs
2
Dimensions
Gross weight4.16 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R24P22005D
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 50 pcs - 7.20 USDGross price for quantities from 50 pcs - 7.20 USD
Packaging method by the manufacturer:Tube = 25 pcs