+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | TO247 | |
Colour | black | |
Length | 22mm | |
Width | 35.2mm | |
Height | 38mm | |
Thermal resistance | 8.6K/W | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 8.6°C/W | |
Manufacturer series | R2 |