+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2D-1205

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: RECOM

Manufacturer part number:
R2D-1205
TME Symbol:
R2D-1205

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
SMT
Manufacturer series
R2D
Body dimensions
15.24x10.7x8.7mm
Efficiency
75...80%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2D-1205
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 33 pcs - 11.19 USDGross price for quantities from 33 pcs - 11.19 USD
Net price for quantities from 99 pcs - 11.03 USDGross price for quantities from 99 pcs - 11.03 USD
Net price for quantities from 132 pcs - 10.72 USDGross price for quantities from 132 pcs - 10.72 USD