+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2D-1224/P

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 24VDC; Uout2: -24VDC

Manufacturer: RECOM

Manufacturer part number:
R2D-1224/P
TME Symbol:
R2D-1224/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
42mA
Output current 2
42mA
Mounting
SMT
Manufacturer series
R2D
Body dimensions
15.24x10.7x8.7mm
Efficiency
75...85%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2D-1224/P
0 in TME stock
Net price for quantities from 1 pcs - 14.38 USDGross price for quantities from 1 pcs - 14.38 USD
Net price for quantities from 33 pcs - 13.00 USDGross price for quantities from 33 pcs - 13.00 USD
Net price for quantities from 99 pcs - 12.82 USDGross price for quantities from 99 pcs - 12.82 USD
Net price for quantities from 132 pcs - 12.46 USDGross price for quantities from 132 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)