+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2D12-1212

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: RECOM

Manufacturer part number:
R2D12-1212
TME Symbol:
R2D12-1212

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Mounting
SMT
Manufacturer series
R2D
Body dimensions
15.24x10.7x8.7mm
Efficiency
75...83%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.6 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2D12-1212
0 in TME stock
Net price for quantities from 1 pcs - 17.17 USDGross price for quantities from 1 pcs - 17.17 USD
Net price for quantities from 33 pcs - 15.43 USDGross price for quantities from 33 pcs - 15.43 USD
Net price for quantities from 99 pcs - 15.21 USDGross price for quantities from 99 pcs - 15.21 USD
Net price for quantities from 132 pcs - 14.78 USDGross price for quantities from 132 pcs - 14.78 USD
No. of pieces (Multiplicity: 1)