+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2M-2405D

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: 5VDC; SIP8; THT


Manufacturer: RECOM

Manufacturer part number:
R2M-2405D
TME Symbol:
R2M-2405D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
R2M
Body dimensions
14.2x9.1x10.2mm
Efficiency
77%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight2.7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2M-2405D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.34 USDGross price for quantities from 1 pcs - 32.34 USD
Net price for quantities from 60 pcs - 30.05 USDGross price for quantities from 60 pcs - 30.05 USD
Net price for quantities from 80 pcs - 29.37 USDGross price for quantities from 80 pcs - 29.37 USD
Net price for quantities from 100 pcs - 28.90 USDGross price for quantities from 100 pcs - 28.90 USD