+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2M-2412D

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: 12VDC; SIP8

Manufacturer: RECOM

Manufacturer part number:
R2M-2412D
TME Symbol:
R2M-2412D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
12V DC
Output current
83mA
Output current 2
83mA
Case
SIP8
Mounting
THT
Manufacturer series
R2M
Body dimensions
14.2x9.1x10.2mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight2.37 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2M-2412D
18 in TME stock
Net price for quantities from 1 pcs - 30.82 USDGross price for quantities from 1 pcs - 30.82 USD
Net price for quantities from 10 pcs - 28.90 USDGross price for quantities from 10 pcs - 28.90 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs